CABLE 155 RF-250-3
GCT

Description:
I-Pex to TNC(F) w/ ring -Cable Ass Ass.
Supplier:
GCT
Matchcode:
ADAPTER-IPX/RG178 TO TNC (F)
Rutronik No.:
WIREAC2077
Unit Pack:
500
MOQ:
500
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- RF CAB ASS
- Brand
- Nautilus
- Termin.port A
- I-Pex MHF
- Termin.port B
- TNC
- Cable length
- 250 mm
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.