CABLE 106 RF-035-F2
GCT

Description:
I-Pex to I-Pex -Cable Assembly L=35mm
Supplier:
GCT
Matchcode:
ADAPTER-HSC-HSC 3,5CM
Rutronik No.:
WIREAC2659
Unit Pack:
1
MOQ:
100
Packaging:
BAG
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- RF CAB ASS
- Brand
- Nautilus
- Termin.port A
- I-Pex MHF
- Termin.port B
- I-Pex MHF
- Cable length
- 035 mm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.