CABLE 064 RF-060-2.0/1.0/2.0-C
GCT

image shown is a representation only
Description:
I-Pex to Open_End -Cable Ass L=60mm
Supplier:
GCT
Matchcode:
ADAPTER-IPX-OPEN END 6CM
Rutronik No.:
WIREAC1942
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- RF CAB ASS
- Brand
- Nautilus
- Termin.port A
- I-Pex MHF
- Termin.port B
- Open
- Cable length
- 060 mm
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 60 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.