CABLE 038 RF-0200-A
GCT

image shown is a representation only
Description:
MMCX(M)R/A SP to FME(M)STR SP BH RG174
Supplier:
GCT
Matchcode:
ADAPTER-MMCX-FME/M (BH) 20CM
Rutronik No.:
WIREAC1398
Unit Pack:
1
MOQ:
500
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- RF CAB ASS
- Brand
- Nautilus
- Termin.port A
- FME
- Termin.port B
- MMCX
- Cable length
- 200 mm
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.