CABLE 036 RF-0050-A-F1-1
GCT

image shown is a representation only
Description:
I-Pex I to SMA(F)STR SP BH -Cable RG178
Supplier:
GCT
Matchcode:
ADAPTER-IPX-SMA/F(BH)50MM
Rutronik No.:
WIREAC1896
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- RF CAB ASS
- Brand
- Nautilus
- Termin.port A
- I-Pex MHF
- Termin.port B
- SMA
- Cable length
- 050 mm
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 50 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.