MBH7BLZ01


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -25 °C
- Memory
- FLASH
- Memory size
- 256 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.8 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 16 kB
- GPIO
- 31 no.
- ADC resol.max
- 10 bit
- ADC channels
- 8 no.
- SPI
- YES
- I²C
- YES
- Other interface
- UART
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Finland
- Supplier Lead time
- 12 weeks
Overview:
Bluetooth Core Specification Version 4.1 (Bluetooth low energy) conforming peripheral
modules with embedded software.
FDC is a unique data transmission profile developed by Fujitsu Components. FDC allows
data to transmit with host system by simple text command (via UART). With more than 60
commands and continuous additions, FDC allows for quick product to market and reduction
of development resources.
Based on Nordic Semiconductor nRF51822 SoC Rev.3
FDC is a SPP-like profile ideally suited for sensing, monitoring, and wearble applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.