MB85RS64VYPNF-G-AWE2


image shown is a representation only
Description:
FRAM SPI 8Kx8 SO8 2.7-5.5V
Supplier:
FUJITSU
Matchcode:
MB85RS64VYPNF-G-AWE2
Rutronik No.:
ICPROM10721
Unit Pack:
85
MOQ:
85
package:
SOP8
Packaging:
TUBE
- Type
- SPI FRAM
- Density
- 64K bit
- Organisation
- 8Kx8
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- U(cc)min
- 2.7 V
- U(cc)max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.