MB85RS64PNF-G-JNE1
![FUJITSU FUJITSU](https://www.rutronik24.com/images/logos/fujitsu_medium.png)
![FUJITSU MB85RS64PNF-G-JNE1](https://www.rutronik24.com/pim/packages/medium/SOP8.jpg)
image shown is a representation only
Description:
FRAM SPI 8Kx8 SO8 2.7V
Supplier:
FUJITSU
Matchcode:
MB85RS64PNF-G-JNE1
Rutronik No.:
ICPROM9523
Unit Pack:
95
MOQ:
95
package:
SOP8
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPI FRAM
- Density
- 64K bit
- Organisation
- 8Kx8
- Package
- SOP8
- Read/write cycl
- 1B
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 2,7 V
- U(cc)max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.