MB85RS2MTAPNF-G-BDE1
image shown is a representation only
Description:
FRAM SPI 256Kx8 SO8 150mil 3.0V
Supplier:
FUJITSU
Matchcode:
MB85RS2MTAPNF-G-BDE1
Rutronik No.:
ICPROM10767
Unit Pack:
85
MOQ:
85
package:
SOP8
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPI FRAM
- Density
- 2M bit
- Organisation
- 256Kx8
- Package
- SOP8
- Read/write cycl
- 1B
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 1.8 V
- U(cc)max
- 3.6 V
- Package width
- 150 mil
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.