MB85RS256TYPNF-GS-BCERE1


image shown is a representation only
Description:
FRAM SPI 32Kx8 SO8 1.8V 125°C
Supplier:
FUJITSU
Matchcode:
MB85RS256TYPNF-GS-BCERE1
Rutronik No.:
ICPROM10478
Unit Pack:
1500
MOQ:
1500
package:
SOP8
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPI FRAM
- Density
- 256K bit
- Organisation
- 32Kx8
- Package
- SOP8
- Read/write cycl
- 1B
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- U(cc)min
- 1,8 V
- U(cc)max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
MB85RS256TYPNF-GS-BCERE1FRAM SPI 256Kb 32Kbx8 SOP8 Part No.: ICPROM10981 package: SOP8 Packaging: REEL |
Unit Price
4,75 $
Unit Pack
1500
|
Stock Info
12 weeks
|
Price, Lead time
Datasheet
|