MB85RS256APNF-G-JNE1
image shown is a representation only
Description:
FRAM SPI 32Kx8 SO8 3.0V
Supplier:
FUJITSU
Matchcode:
MB85RS256APNF-G-JNE1
Rutronik No.:
ICPROM9266
Unit Pack:
1
MOQ:
95
package:
SOP8
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPI FRAM
- Density
- 256K bit
- Organisation
- 32Kx8
- Package
- SOP8
- Read/write cycl
- 1B
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 2.7 V
- U(cc)max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
Best Choice
|
MB85RS256BPNF-G-JNE1FRAM SPI 32Kx8 SO8 3.0V Part No.: ICPROM9522 package: SOP8 Packaging: TUBE |
Unit Price
3,45 $
Unit Pack
1
|
Stock Info
34 weeks
|
Price, Lead time Find Alternatives |