MB85RDP16LXPN-G-AMEWE1


Description:
FRAM 16Kbit SPI/DSPI SON8
Supplier:
FUJITSU
Matchcode:
MB85RDP16LXPN-G-AMEWE1
Rutronik No.:
ICPROM10429
Unit Pack:
1500
MOQ:
1500
package:
SON8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPI FRAM
- Density
- 16K bit
- Organisation
- 2Kx8
- Package
- SON8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 1.65 V
- U(cc)max
- 1.95 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.