MB85RC64TPN-ES-AMEWE1


Description:
FRAM I²C 8Kx8 SON8 1.8V
Supplier:
FUJITSU
Matchcode:
MB85RC64TPN-ES-AMEWE1
Rutronik No.:
ICPROM10077
Unit Pack:
25
MOQ:
25
package:
SON8
Packaging:
TRAY
- Type
- I2C
- Density
- 64K bit
- Organisation
- 8Kx8
- Package
- SON8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 1.8 V
- U(cc)max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.