MB85RC64TAPNF-G-BDERE1
image shown is a representation only
Description:
FRAM I²C 8Kx8 SO8 1.8V
Supplier:
FUJITSU
Matchcode:
MB85RC64TAPNF-G-BDERE1
Rutronik No.:
ICPROM10106
Unit Pack:
1500
MOQ:
1500
package:
SOP8
Packaging:
REEL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- I2C
- Density
- 64K bit
- Organisation
- 8Kx8
- Package
- SOP8
- Read/write cycl
- 1B
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 1,8 V
- U(cc)max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.