MB85RC64TAPNF-G-BDE1


image shown is a representation only
Description:
FRAM I²C 8Kx8 SO8 1.8V
Supplier:
FUJITSU
Matchcode:
MB85RC64TAPNF-G-BDE1
Rutronik No.:
ICPROM10091
Unit Pack:
1
MOQ:
1
package:
SOP8
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- I2C
- Density
- 64K bit
- Organisation
- 8Kx8
- Package
- SOP8
- Read/write cycl
- 1B
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 1.8 V
- U(cc)max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
MB85RC64TAPNF-G-BDE1FRAM I²C 64Kb 8Kbx8 SOP8 Part No.: ICPROM10966 package: SOP8 Packaging: TUBE |
Unit Price
1,91 $
Unit Pack
85
|
Stock Info
12 weeks
|
Price, Lead time
Datasheet
|