MB85RC256VPF-G-JNERE2


image shown is a representation only
Description:
FRAM I²C 32Kx8 SO8 2.7V
Supplier:
FUJITSU
Matchcode:
MB85RC256VPF-G-JNERE2
Rutronik No.:
ICPROM10580
Unit Pack:
2000
MOQ:
2000
package:
SOP8
Packaging:
REEL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- I2C
- Density
- 256K bit
- Organisation
- 32Kx8
- Package
- SOP8
- Read/write cycl
- 1B
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 2,7 V
- U(cc)max
- 5,5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.