MB85RC256VPF-G-BCERE1


image shown is a representation only
Description:
FRAM I²C 32Kx8 SOP8 2.7V-5.5V
Supplier:
FUJITSU
Matchcode:
MB85RC256VPF-G-BCERE1
Rutronik No.:
ICPROM10870
Unit Pack:
500
MOQ:
500
package:
SOP8
Packaging:
REEL
- Type
- I2C
- Density
- 256K bit
- Organisation
- 32Kx8
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 2,7 V
- U(cc)max
- 5,5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
MB85RC256VPF-G-BCERE1FRAM I²C 256Kb 32Kbx8 SOP8 Part No.: ICPROM10971 package: SOP8 Packaging: REEL |
Unit Price
4,68 $
Unit Pack
500
|
Stock Info
12 weeks
|
Price, Lead time
Datasheet
|