MB85R4M2TFN-G-ASE1
image shown is a representation only
Description:
FRAM 256Kx16 TSOP44
Supplier:
FUJITSU
Matchcode:
MB85R4M2TFN-G-ASE1
Rutronik No.:
ICPROM9938
Unit Pack:
96
MOQ:
96
package:
TSOP44
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PARALLEL
- Density
- 4M bit
- Organisation
- 256Kx16
- Package
- TSOP44
- Read/write cycl
- 1B
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 1,8 V
- U(cc)max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
- Incorporating an SRAM-compatible parallel interface, the MB85R4M2T is housed in a 44-pin TSOP package, which is pin-compatible to standard low-power SRAM. Featuring non-volatile memory with fast write performance, the product is the ideal choice for replacing battery-backed SRAM in a range of applications, including industrial automation, office equipment, security systems and medical appliances.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.