MB85R4001ANC-GE1


image shown is a representation only
Description:
FRAM 256Kx16 TSOP48 3.0V
Supplier:
FUJITSU
Matchcode:
MB85R4001ANC-GE1
Rutronik No.:
ICPROM9856
Unit Pack:
128
MOQ:
128
package:
TSOP48
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PARALLEL
- Density
- 4M bit
- Organisation
- 256Kx16
- Package
- TSOP48
- Read/write cycl
- 1B
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 2,7 V
- U(cc)max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.