MB85AS4MTPF-G-BCERE1
![FUJITSU FUJITSU](https://www.rutronik24.com/images/logos/fujitsu_medium.png)
![FUJITSU MB85AS4MTPF-G-BCERE1](https://www.rutronik24.com/pim/packages/medium/SOP8.jpg)
image shown is a representation only
Description:
ReRAM SPI 512x8 SOP8 1.6V 85°C
Supplier:
FUJITSU
Matchcode:
MB85AS4MTPF-G-BCERE1
Rutronik No.:
ICPROM10408
Unit Pack:
500
MOQ:
500
package:
SOP8
Packaging:
REEL
- Type
- SPI RERAM
- Density
- 4M bit
- Organisation
- 512Kx8
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- Package
- SOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.