FWM8BLZ07


image shown is a representation only
Description:
BLUETOOTH 5.0 Beacon without Sensor
Supplier:
FUJITSU
Matchcode:
FWM8BLZ07
Rutronik No.:
RFMCU2218
Unit Pack:
1
MOQ:
2
package:
MODUL
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Oper.temp.min.
- -30 °C
- Memory
- FLASH
- MCU Architectur
- 64 bit
- P(out)
- 4 dBm
- RAM
- 64 kB
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART, NFC
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 60 °C
- Automotive
- NO
- Package
- MODUL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Finland
- Supplier Lead time
- 40 weeks
Bluetooth version 5.0 (low energy) beacon without sensor
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.