EVAL-MBH7BLZ01-109003


image shown is a representation only
Description:
Eval-MBH7BLZ01-109003
Supplier:
FUJITSU
Matchcode:
EVAL-MBH7BLZ01-109003
Rutronik No.:
RFMCU1005
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2400 MHz
- Frequency max
- 2438 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -25 °C
- Memory
- FLASH
- Memory size
- 256 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 2,1 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 16 kB
- GPIO
- 31 no.
- SPI
- YES
- I²C
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 75 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Finland
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.