28086259


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Stick formfacto
- USB
- Frequency
- 2.4 MHz
- Operat.temp.
- -30 - +60 °C
- Length
- 17.5 mm
- Width
- 14.2 mm
- Height
- 6.6 mm
- TX Power
- 8 dBm
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Automotive
- NO
- Package
- TRAY
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Japan
- Supplier Lead time
- 14 weeks
The FWM8BLZ09x USB dongles provide a simple and cost-effective way to bring Wirepas Massive Anchor or Tag functions to any equipment with a USB port or Wirepas Massive Sink function to any existing Wi-Fi gateway that is capable of supporting Wirepas gateway software. Anchor functionality could also be added to an existing Wi-Fi gateway for asset tracking via an extra USB port, without needing any gateway software.
The series includes Anchor (FWM8BLZ09P), Tag (FWM8BLZ09T) and Sink (FWM8BLZ09S) dongles based on the Nordic nRF52833. All are powered by a standard, Type A USB interface, with only the Sink node utilizing any data communication for a Wirepas gateway application.
Target applications include indoor location and tracking of people and assets on a massive scale with the Anchor and Tag nodes. Additionally, existing mesh sensor networks can be extended utilizing the Sink node and a supporting gateway for industrial IoT monitoring solutions within smart offices, factories, warehouses, hospitals, schools, and more.
The dongles have a compact 17.5 x 14.2 x 6.6mm footprint, an LED power indicator light and an operating temperature of -30 to +60 deg C. They are currently FCC/ISED, CE and Radio Act Japan certified, with RCM certification (Australia) in-progress and RSM certification (New Zealand) planne
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.