PM650-14B


image shown is a representation only
Description:
24V Medical IPC PSU 650W
Supplier:
FSP
Matchcode:
PM650-14B
Rutronik No.:
DISPSU1090
Unit Pack:
1
MOQ:
1
package:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Medical
- Y Y/N
- Fanless
- Y Y/N
- Redundant
- N Y/N
- Industrial
- Y Y/N
- Max.output pwr
- 650 W
- Input voltage
- 230 V
- Output voltage
- 24 V
- Fan control
- Y Y/N
- Active PFC
- N Y/N
- Efficiency
- 80 %
- Min.output cur.
- 0 A
- Max.output cur.
- 27 A
- Input connector
- 3Pin
- Output connect.
- ATX
- Fan connector
- Y Y/N
- Fan power
- 4.8 W
- Operating temp.
- 0-+70 °C
- Oper.humidity
- 5-95 %
- Width
- 127 mm
- Length
- 266.70 mm
- Height
- 63.50 mm
- Automotive
- NO
- Package
- 1
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.