FSP850-50ADB
![FSP FSP](https://www.rutronik24.com/images/logos/fsp_medium.png)
![FSP FSP850-50ADB](https://www.rutronik24.com/pim/direct/fsp/medium/fsp-fsp850-50adb.jpg)
image shown is a representation only
Description:
ATX IPC PSU 850W cable managed
Supplier:
FSP
Matchcode:
FSP850-50ADB
Rutronik No.:
DISPSU1242
Unit Pack:
1
MOQ:
300
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Case design
- ATX
- Medical
- N Y/N
- Fanless
- N Y/N
- Industrial
- N Y/N
- Max.output pwr
- Y W
- Input voltage
- 850 V
- Output voltage
- 230 V
- Input frequency
- 12 Hz
- Active PFC
- 50 Y/N
- Efficiency
- NONE %
- Overcur.protect
- 6 Y/N
- Overvolt.prot.
- 2 Y/N
- Input plug
- 8
- Output plug
- 8
- With pwr cord
- 24PIN
- Operating temp.
- 0 to 50 °C
- Oper.humidity
- 10 to 85 %
- Width
- 150 mm
- Length
- 190 mm
- Height
- 86 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 15 weeks
The FSP850-50ADB is a high wattage ATX switching power supply, offering a total power capacity of up to 850 Watts, and provides cable management features.
This product also complies with the latest safety and EMC standards, meeting various regulations worldwide.
Feature- Internal 12 cm fan at top side for better acoustic quality
- Low Ripple & Noise
- Support OCP, OTP and OVP circuit protection
- Short circuit protection on all outputs
- Resettable power shut down
- 100% Hi-pot tested
- MTBF:100K hours at 25°C
- 100% burn-in under high ambient temperature (50°C)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.