FSP500-80MPD (9PA500AQ01)


image shown is a representation only
Description:
Medical ATX Power Supply 500W
Supplier:
FSP
Matchcode:
FSP500-80MPD
Rutronik No.:
DISPSU1212
Unit Pack:
1
MOQ:
40
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- PSU standard
- ATX
- Medical
- Y Y/N
- Fanless
- N Y/N
- Redundant
- N Y/N
- Industrial
- N Y/N
- Max.output pwr
- 500 W
- Input voltage
- 230 V
- Output voltage
- 12 V
- Input frequency
- 50 Hz
- PCIe 6
- NONE
- PCIe 6+2 pin
- NONE
- 4 pin 3,5 inch
- 1
- 4 pin 5,25 inch
- 3
- 15 pin SATA
- 3
- ATX
- 24PIN
- 12V P4/P8
- P4
- Fan control
- N Y/N
- Active PFC
- N Y/N
- Efficiency
- 87 %
- Operating temp.
- 0 to 50 °C
- Oper.humidity
- 5 to 85 %
- Width
- 150,00 mm
- Length
- 140,00 mm
- Height
- 86 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.