FSP400-70PFL(SK)
![FSP FSP](https://www.rutronik24.com/images/logos/fsp_medium.png)
![FSP FSP400-70PFL(SK)(9PA400CB01)](https://www.rutronik24.com/pim/direct/fsp/medium/fsp-fsp400-70pflsk.jpg)
image shown is a representation only
Description:
ATX PS/2 IPC Power Supply 400W
Supplier:
FSP
Matchcode:
FSP400-70PFL(SK)
Rutronik No.:
DISPSU1145
Unit Pack:
1
MOQ:
10
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Case design
- ATX
- Medical
- N Y/N
- Fanless
- N Y/N
- Industrial
- N Y/N
- Max.output pwr
- Y W
- Input voltage
- 400 V
- Output voltage
- 230 V
- Input frequency
- 12 Hz
- Active PFC
- 50 Y/N
- Efficiency
- NONE %
- Overcur.protect
- 2 Y/N
- Overvolt.prot.
- 1 Y/N
- Input plug
- 4
- Output plug
- 4
- With pwr cord
- 24PIN
- Operating temp.
- 0 to 50 °C
- Oper.humidity
- 5 to 85 %
- Width
- 150 mm
- Length
- 140 mm
- Height
- 86 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- FSP400-70PFL(SK)(9PA400CB01)
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.