FSP270-RHAN3
![FSP FSP](https://www.rutronik24.com/images/logos/fsp_medium.png)
![FSP FSP270-RHAN3_9NA2700510](https://www.rutronik24.com/pim/direct/fsp/medium/fsp-fsp270-rhan3.jpg)
image shown is a representation only
Description:
12V Adapter 270W (no powercord)
Supplier:
FSP
Matchcode:
FSP270-RHAN3
Rutronik No.:
DISPSU1258
Unit Pack:
1
MOQ:
1
package:
N/A
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Case design
- PPO TABLE
- Medical
- N Y/N
- Fanless
- Y Y/N
- Industrial
- Y Y/N
- Max.output pwr
- 150 W
- Input voltage
- 230 V
- Output voltage
- 24 V
- Input frequency
- 50 Hz
- Active PFC
- N Y/N
- Efficiency
- 88 %
- Overcur.protect
- Y Y/N
- Overvolt.prot.
- Y Y/N
- With pwr cord
- NONE
- Operating temp.
- 0 - +40 °C
- Oper.humidity
- 10-90 %
- Width
- 75,6 mm
- Length
- 151,3 mm
- Height
- 25,4 mm
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- FSP270-RHAN3_9NA2700510
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.