FSP120-ABAN3 (9NA1208515)


image shown is a representation only
Description:
19V Adapter 120W (no powercord)
Supplier:
FSP
Matchcode:
FSP120-ABAN3
Rutronik No.:
DISPSU1175
Unit Pack:
1
MOQ:
500
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Case design
- PPO TABLE
- Medical
- N Y/N
- Fanless
- Y Y/N
- Industrial
- Y Y/N
- Max.output pwr
- 120 W
- Input voltage
- 230 V
- Output voltage
- 19 V
- Input frequency
- 50 Hz
- Active PFC
- N Y/N
- Efficiency
- 87 %
- Overcur.protect
- Y Y/N
- Overvolt.prot.
- Y Y/N
- Input plug
- IEC320-C14
- Output plug
- 1pin DC
- With pwr cord
- NONE
- Operating temp.
- 40 °C
- Oper.humidity
- 80 %
- Width
- 75.60 mm
- Length
- 151.30 mm
- Height
- 25.40 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.