FSP1000-50ADB


image shown is a representation only
Description:
ATX IPC PSU 1000W cable managed
Supplier:
FSP
Matchcode:
FSP1000-50ADB
Rutronik No.:
DISPSU1241
Unit Pack:
1
MOQ:
300
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- PSU standard
- ATX
- Medical
- N Y/N
- Fanless
- N Y/N
- Redundant
- N Y/N
- Industrial
- Y Y/N
- Max.output pwr
- 1000 W
- Input voltage
- 230 V
- Output voltage
- 12 V
- Input frequency
- 50 Hz
- PCIe 6
- NONE
- PCIe 6+2 pin
- 6
- 4 pin 3,5 inch
- 2
- 4 pin 5,25 inch
- 8
- 15 pin SATA
- 8
- ATX
- 24PIN
- 12V P4/P8
- P4/P8
- Fan control
- N Y/N
- Active PFC
- Y Y/N
- Efficiency
- 94 %
- Operating temp.
- 0 to 50 °C
- Oper.humidity
- 10 to 85 %
- Width
- 150 mm
- Length
- 190 mm
- Height
- 86 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.