FP 1000


Description:
Uninterruptible Power Supply 1000 VA
Supplier:
FSP
Matchcode:
FP 1000
Rutronik No.:
DISPSU1271
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Chassis standar
- TOWER
- Technology
- ONLINE
- Input voltage
- 230 V
- Input frequency
- 50 Hz
- Output voltage
- 230 V
- Output frequenc
- 50 Hz
- Transfer time
- 6 ms
- PC uplink
- USB
- Phase
- 1 PHASE
- Noise level
- <40 dB
- Operating temp.
- 0-50 °C
- Oper.humidity
- 0-90 %
- Width
- 130 mm
- Length
- 320 mm
- Height
- 182 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Country
- Taiwan
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.