CH-1101TS (PPF8001300)


Description:
Uninterruptible Power Supply Champ 1100
Supplier:
FSP
Matchcode:
CH-1101
Rutronik No.:
DISPSU1268
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Chassis standar
- TOWER
- Technology
- ONLINE
- PC uplink
- USB
- Phase
- 1 PHASE
- Width
- 145 mm
- Length
- 220 mm
- Height
- 282 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.