4PM0000811GP


image shown is a representation only
Description:
EU Power Cord C5 Mickey Mouse
Supplier:
FSP
Matchcode:
EU POWER CORD
Rutronik No.:
DISACC1405
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Cable kit
- N Y/N
- Cable type
- POWER
- Length
- 1830 mm
- Connector A
- EU Schuko
- Connector B
- C-5
- Wires
- 2 No.
- Slot bracket
- N Y/N
- Bracket size
- NONE
- No.cables
- 1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.