PMODA9-V1-W13


image shown is a representation only
Description:
PicoMODA9 512RAM/256Flash
Supplier:
F&S
Matchcode:
PICOMODA9-V1-W13
Rutronik No.:
DISBOA2867
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- PICOMOD
- COMe type
- NONE
- System chipset
- i.MX&
- Socket type
- ONBOARD
- Chipset manufac
- FREESCALE
- Chipset techno.
- ARM
- Memory type
- DDR3
- Memory sockets
- ONBOARD
- Max.memory size
- 0.512 GB
- Onboard flash
- 256MB
- LVDS onbord
- N Y/N
- SSD connector
- MICROSD
- CAN bus
- Y Y/N
- I²C
- Y Y/N
- Operating temp.
- 0 TO +70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.