PMODA9-KIT


image shown is a representation only
Description:
Baseboard for PicoMODA9
Supplier:
F&S
Matchcode:
PICOMODA9-KIT
Rutronik No.:
DISBOA3104
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- PROPRIETAR
- Standard
- PICOMOD
- COMe type
- NONE
- ISA slots
- 0
- PCI slots
- 0
- PCIe x1 slots
- 0
- PCIe x4 slots
- 0
- PCIe x8 slots
- 0
- PCIe x16 slots
- 0
- PCI-X-slots
- 0
- LAN Ports
- 1
- USB 2.0
- 4
- USB 3.0
- 0
- IEE 1392
- 0
- CAN
- 1
- SATA
- 0
- PATA
- 0
- LPT
- 1
- RS232
- 2
- Graphic interfa
- LVDS
- M/IO
- 2
- Power input
- 12V DC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.