PicoCOMA7-SKIT-W13


image shown is a representation only
Description:
PicoCOMA7 Starterkit W13
Supplier:
F&S
Matchcode:
PicoCOMA7-SKIT-W13
Rutronik No.:
DISBOA3200
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- PICO-ITX
- Standard
- PICOCOM
- COMe type
- NONE
- ISA slots
- ONBOARD
- PCI slots
- NXP
- PCIe x1 slots
- ARM
- PCIe x4 slots
- DDR3
- PCIe x8 slots
- ONBOARD
- PCIe x16 slots
- 0.256
- PCI-X-slots
- 128MB
- LAN Ports
- N
- USB 2.0
- NONE
- USB 3.0
- Y
- IEE 1392
- Y
- CAN
- 0 TO +70°C
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.