PICOCOM1.2-V1I-W13
![F&S F&S](https://www.rutronik24.com/images/logos/f&s_medium.png)
![F&S PICOCOM1.2-V1I-W13](https://www.rutronik24.com/pim/direct/fs/medium/fs-picocom1.2-v1i-w13.jpg)
image shown is a representation only
Description:
PicoCOM1.2 Comp. on Module W13
Supplier:
F&S
Matchcode:
PICOCOM1.2-V1I-W13
Rutronik No.:
DISBOA3139
Unit Pack:
10
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- PICOCOM
- COMe type
- NONE
- System chipset
- i.MX6UL
- Socket type
- ONBOARD
- Chipset manufac
- NXP
- Chipset techno.
- ARM
- Memory type
- DDR3
- Memory sockets
- ONBOARD
- Max.memory size
- 0,256 GB
- Onboard flash
- 256MB
- LVDS onbord
- N Y/N
- SSD connector
- NONE
- CAN bus
- Y Y/N
- I²C
- Y Y/N
- Operating temp.
- -30TO+85°C
- Installed CPU
- NXP
- Installed DRAM
- 0,256 GB
- Installed Flash
- 0,256 GB
- Installed OS
- WEC2013
- Integrated WiFi
- N Y/N
- Integrated BT
- N Y/N
- Integr.cellular
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.