WSC 220


image shown is a representation only
Description:
SILIKON ISOLIERKAPPE
Supplier:
FISCHER ELEKTRONIK
Matchcode:
WSC220
Rutronik No.:
EMACS1264
Unit Pack:
100
MOQ:
1000
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Contact type
- OTHERS
- Terminal style
- TO220
- Diameter
- 11 mm
- Colour
- GREEN
- Series
- TO220
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.