WK 3158


image shown is a representation only
Description:
SILICONRUBBER ISOLATIONMATERIAL
Supplier:
FISCHER ELEKTRONIK
Matchcode:
WK3158
Rutronik No.:
HFOILS1178
Unit Pack:
50
MOQ:
300
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Th.Resistance
- 0.45 C/W
- Cont.use temp.
- -60/+180 °C
- Th.conductivity
- 0.92 W/mK
- Diel.strength
- 6.5 KV
- Hardness shore
- 87
- Length
- 20 mm
- Thickness
- 0.2 mm
- Width
- 24 mm
- Colour
- GREEN
- Flame resist.
- UL 94 V-0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.