VS 3


image shown is a representation only
Description:
ACCESSORIES FOR PARTIAL FRONT PANELS
Supplier:
FISCHER ELEKTRONIK
Matchcode:
VS3
Rutronik No.:
EMACS1196
Unit Pack:
50
MOQ:
50
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Contact type
- MALE
- Height
- 8.6 mm
- Width
- 9.5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 79070000900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.