TUF 105 52 200 ME


image shown is a representation only
Description:
HOUSING TUBUS 105
Supplier:
FISCHER ELEKTRONIK
Matchcode:
TUF10552200ME
Rutronik No.:
EMACS1039
Unit Pack:
1
MOQ:
13
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 200 mm
- Height
- 52 mm
- Width
- 105 mm
- Series
- TUF 105
- Opening
- 46 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84149000900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.