THF 220 35


image shown is a representation only
Description:
TRANSISTOR RETAINING SPRING
Supplier:
FISCHER ELEKTRONIK
Matchcode:
THF22035
Rutronik No.:
EMACS1271
Unit Pack:
1
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Contact type
- OTHERS
- Terminal style
- CLIP
- Height
- 10 mm
- Width
- 31 mm
- Colour
- TIN
- Series
- THF 220
- Opening
- 31 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.