THF 220


image shown is a representation only
Description:
TRANSISTOR RETAINING SPRING
Supplier:
FISCHER ELEKTRONIK
Matchcode:
THF220
Rutronik No.:
EMACS1079
Unit Pack:
500
MOQ:
4
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Terminal style
- CLIP
- Height
- 11.75 mm
- Width
- 14.55 mm
- Colour
- TIN
- Series
- THF 220
- Opening
- 12.1 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 73201011900
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.