TF 58


image shown is a representation only
Description:
TRANSISTOR SOCKET TO 5
Supplier:
FISCHER ELEKTRONIK
Matchcode:
TF58
Rutronik No.:
EMACS1205
Unit Pack:
2
MOQ:
4
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Contact type
- MALE
- Terminal style
- SOCKET
- Height
- 14.2 mm
- Width
- 10.3 mm
- Colour
- WHITE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 73201011900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.