SM 4


Description:
Combination cases slide nut M4
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SM4
Rutronik No.:
HSINK2149
Unit Pack:
50
MOQ:
60
Packaging:
BOX
- Type
- M4
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76169990990
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.