SLY 3 035 50 S


Description:
CONNECTOR 50 POLE THT
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SLY303550S
Rutronik No.:
EMACS1343
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- No.of contacts
- 50
- No.of rows
- 1
- Contact type
- MALE
- Terminal style
- THT
- Orientation
- RIGHTANGLE
- Current
- 3 A
- Height
- 6.5 mm
- Colour
- SELEC.GOLD
- Series
- SLY 3 035
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.