SLY 2 085 14 G


Description:
CONNECTOR 8 POLE THT
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SLY 2 085 14 G
Rutronik No.:
EMACS1278
Unit Pack:
10
MOQ:
10
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 14
- No.of rows
- 2
- Contact type
- MALE
- Terminal style
- THT
- Orientation
- STRAIGHT
- Voltage
- 500 V
- Current
- 3 A
- Height
- 8.5 mm
- Width
- 4 mm
- Colour
- TIN
- Series
- SLY 2 085
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.