SLP 2 16 195 72 Z


Description:
CONNECTOR 72 POLE THT
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SLP21619572Z
Rutronik No.:
EMACS1348
Unit Pack:
1
MOQ:
10
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 72
- No.of rows
- 2
- Contact type
- MALE
- Terminal style
- THT
- Orientation
- STRAIGHT
- Voltage
- 1000 V
- Current
- 3 A
- Height
- 19.5 mm
- Colour
- Tinned
- Series
- SLP 2 16
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.