SL 3 025 9 S


Description:
Connectror 9 Pole THT 3A
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SL30259S
Rutronik No.:
EMACS1339
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX
- No.of contacts
- 9
- No.of rows
- 1
- Contact type
- MALE
- Current
- 3 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.