SL 1 025 04 Z


image shown is a representation only
Description:
CONNECTOR 1Pol 2,54 mm
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SL102504Z
Rutronik No.:
EMACS1318
Unit Pack:
100
MOQ:
9000
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 1
- No.of rows
- 1
- Contact type
- MALE
- Terminal style
- THT
- Orientation
- STRAIGHT
- Voltage
- 2000 V
- Current
- 3 A
- Length
- 11.2 mm
- Height
- 0 mm
- Width
- 0 mm
- Diameter
- 0 mm
- Colour
- BLACK
- Series
- SL1
- Opening
- 0 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.